Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 6 Way

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
873-5681
Mfr. Part No.:
DF62B-6EP-2.2C(18)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

6

Pitch

2.2mm

Gender

Male

Mounting Type

Panel Mount

Series

DF62

Body Orientation

Straight

Length

16.05mm

Width

8.2mm

Housing Material

PBT

Priced to Clear

Yes

COO (Country of Origin):
JP

Hirose 2.2 x 2mm DF62 Series Wire to Wire Plug Connectors


DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp plug housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.
Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting
For mating connectors see DF62 series crimp socket housings (stock number 873-5509) typically.

Applications:


• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment


2.2mm Wire to wire, Hirose DF62 Series

Related links