Hirose, DF50 Female Connector Housing, 1mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 873-5313
- Mfr. Part No.:
- DF50A-13S-1C
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-5313
- Mfr. Part No.:
- DF50A-13S-1C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 13 | |
Number of Rows | 1 | |
Pitch | 1mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF50 | |
Body Orientation | Straight | |
Length | 14.95mm | |
Width | 6.85mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF50 | ||
Body Orientation Straight | ||
Length 14.95mm | ||
Width 6.85mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Applications:
• LCD
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio
1.0mm Wire to Board - Hirose DF50 Series