Amphenol ICC, BERG Duflex Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
860-2569
Mfr. Part No.:
66987-020LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

40

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

BERG Duflex

For Use With

BERG Terminal

Body Orientation

Straight

Length

50.72mm

Width

13.85mm

Housing Material

Glass Filled PBT