Amphenol FCI, Minitek Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 860-2288
- Mfr. Part No.:
- 90311-014LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-2288
- Mfr. Part No.:
- 90311-014LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Minitek | |
| For Use With | MINITEK Crimp to Wire Contact | |
| Body Orientation | Straight | |
| Length | 14.4mm | |
| Width | 7.1mm | |
| Housing Material | Glass Filled PA66 | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Minitek | ||
For Use With MINITEK Crimp to Wire Contact | ||
Body Orientation Straight | ||
Length 14.4mm | ||
Width 7.1mm | ||
Housing Material Glass Filled PA66 | ||
- COO (Country of Origin):
- FR
Crimp Housing - DIL Friction Lock
These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.
Note
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 14 Position
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
