Amphenol ICC, Mini-PV Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

Discontinued
RS Stock No.:
860-2275
Mfr. Part No.:
65039-028LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

9

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-PV

For Use With

Mini PV Terminal with 36 to 22 Gauge Wire

Body Orientation

Straight

Length

22.71mm

Width

13.85mm

Housing Material

PPE

COO (Country of Origin):
FR

PV Mini-Latch Housings


This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.


2.54mm FCI PV Connectors