Molex, EdgeMate Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
837-1713
Mfr. Part No.:
172159-0610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

EdgeMate

For Use With

172160 Series Crimp Contact

Body Orientation

Straight

Length

50.04mm

Width

16mm

Housing Material

Nylon

COO (Country of Origin):
US

Molex 3.96mm Pitch EdgeMate™ Wire-to-Edge-Card Crimp Housings


3.96mm pitch EdgeMate™ wire-to-edge-card crimp housings that mate directly to the PCB egde card thus eliminating the need for mating headers to complete a wire-to board interconnection. These 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors have positive PCB locking which enables a strong PCB to connector retention and allowing functioning in high vibration and shock environments. The housings of these 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors are made from white UL94-V2F nylon 6/6 and have polarizing ribs to ensure that the terminals are inserted in the correct orientation. These EdgeMate wire-to-edge card connectors support high current (7A) and high vibration applications.
For crimp terminals see stock numbers 837-1672, 837-1684 and 837-1681


Molex EdgeMate™ Wire-to-Edge-Card Power Connectors

Related links