Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 821-5950
- Mfr. Part No.:
- 43938-2101
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 821-5950
- Mfr. Part No.:
- 43938-2101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 10mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Mini-Fit Sr | |
| For Use With | 42817 Male Terminal, 43980 TPA Clip | |
| Body Orientation | Straight | |
| Length | 41.3mm | |
| Width | 39.6mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 10mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Mini-Fit Sr | ||
For Use With 42817 Male Terminal, 43980 TPA Clip | ||
Body Orientation Straight | ||
Length 41.3mm | ||
Width 39.6mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- US
Connector Molex Mini-Fit Sr. Cable & Panel Plug Housing
The Molex Mini-Fit Sr. Cable & Panel Plug Housing for use with male contacts. For wire to Wire applications the Mini-Fit Sr. Cable & Panel Plug Housings mate with Cable Receptacle Housings (sold separately, see stock number 342-4106 typical.)
Molex Minifit Sr.™ Series
