Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 821-5465
- Mfr. Part No.:
- 09-50-7121
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-5465
- Mfr. Part No.:
- 09-50-7121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | 2478 Crimp Terminals for 18-24 AWG, 2578 Crimp Terminals for 22-26 AWG | |
Body Orientation | Straight | |
Length | 47.45mm | |
Width | 15.88mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With 2478 Crimp Terminals for 18-24 AWG, 2578 Crimp Terminals for 22-26 AWG | ||
Body Orientation Straight | ||
Length 47.45mm | ||
Width 15.88mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
3.96mm Molex KK Range