Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Discontinued
Packaging Options:
RS Stock No.:
797-9023
Mfr. Part No.:
52266-0311
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Mizu-P25

For Use With

Mizu-P25 Crimp Terminal 50147

Body Orientation

Straight

Length

12.2mm

Width

7.25mm

Housing Material

PET

COO (Country of Origin):
JP

Molex Mizu-P25 125 Volts Type IP67 Plugs and Receptacles, 52266 and 52213 Series


125 Volts Type IP67 Mizu-P25 Receptacle Connectors that mate with Mizu-P25 Plug Connectors.
Plugs - Use with 50147 Series male Terminal stock number 720-6056 typically.
Receptacles - Use with 50148 Series female Terminal stock number 720-6050 .


Molex Splash Proof Range


The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.