Hirose, A3B Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 779-2958
- Mfr. Part No.:
- A3B-4D-2C
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 779-2958
- Mfr. Part No.:
- A3B-4D-2C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | A3B | |
| Body Orientation | Straight | |
| Length | 4mm | |
| Width | 4mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series A3B | ||
Body Orientation Straight | ||
Length 4mm | ||
Width 4mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Miniature Straight Crimp Socket Connectors
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
• VTR
• Vehicle telephones
• Carious electronic equipment
• Vehicle telephones
• Carious electronic equipment
Approvals
UL94V-0
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
