Hirose, QR/P8 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row

Discontinued
Packaging Options:
RS Stock No.:
729-4246
Mfr. Part No.:
QR/P8-8P-C(01)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Surface Mount

Series

QR/P8

For Use With

Multi Electrode Solderless Connector

Body Orientation

Straight

Length

27mm

Width

14mm

Housing Material

PC

COO (Country of Origin):
TW

QR/P8 Series Connector Units


Ultra-small rectangular multi-electrode solderless connectors for rack and panel applications

The connector of this series is about 20% smaller in length than of the QR/P4 Series with the same number of electrodes.
Two pairs of electrodes on two sides have a pitch of 5.3 mm at the reinforcement of the housing guide pins.
The pins give stable contact pressure because of their point contact with the receptacle blades.
The guide pins and the housing body are moulded as one piece to achieve a smaller connector size.
Since the connectors are mounted on racks or panels with stepped screws, connection and disconnection can be done easily.

Standards

UL, CSA and TÜV


Hirose QR/P8 Series Backplane Connectors


Hirose QR/P8 Series Ultra-small Rectangular Multi-electrode solderless Connectors for Rack and Panel Applications

Related links