Molex, STANDARD .093" Female Connector Housing, 1 Way, 1 Row
- RS Stock No.:
- 720-5962
- Mfr. Part No.:
- 39-03-6014
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 720-5962
- Mfr. Part No.:
- 39-03-6014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | STANDARD .093" | |
| For Use With | 2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle | |
| Body Orientation | Straight | |
| Length | 7.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series STANDARD .093" | ||
For Use With 2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle | ||
Body Orientation Straight | ||
Length 7.6mm | ||
Housing Material Nylon | ||
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
