Hirose, FX15 Connector Housing, 1mm Pitch, 21 Way, 2 Row
- RS Stock No.:
- 719-3566
- Mfr. Part No.:
- FX15M-21P-C
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 719-3566
- Mfr. Part No.:
- FX15M-21P-C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 21 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | Cable Mount | |
| Series | FX15 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 21 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Cable Mount | ||
Series FX15 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- JP
FX 15 Series Plugs
1 mm Pitch cable-to-board connectors supporting LVDS signal
Space saving
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Related links
- Hirose 1mm Pitch 2 Row
- Hirose 1mm Pitch 2 Row
- ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector 2A
- ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector 2A
- RS PRO 2.5 mm Solder Termination, 6A
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- TE Connectivity 2.54mm Pitch 1 Row
- TE Connectivity SMT
