Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 702-4104
- Mfr. Part No.:
- 44300-0800
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 702-4104
- Mfr. Part No.:
- 44300-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Micro-Fit BMI | |
| For Use With | Micro-Fit 3.0 BMI Plug | |
| Body Orientation | Straight | |
| Length | 28.84mm | |
| Width | 16.2mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Micro-Fit BMI | ||
For Use With Micro-Fit 3.0 BMI Plug | ||
Body Orientation Straight | ||
Length 28.84mm | ||
Width 16.2mm | ||
Housing Material PET | ||
