Hirose, DF19 Female Connector Housing, 1mm Pitch, 30 Way, 1 Row
- RS Stock No.:
- 701-0376
- Mfr. Part No.:
- DF19G-30S-1C(05)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-0376
- Mfr. Part No.:
- DF19G-30S-1C(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | DF19 | |
| For Use With | DF19 Series | |
| Body Orientation | Straight | |
| Length | 33.5mm | |
| Width | 1.5mm | |
| Housing Material | PA | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF19 | ||
For Use With DF19 Series | ||
Body Orientation Straight | ||
Length 33.5mm | ||
Width 1.5mm | ||
Housing Material PA | ||
- COO (Country of Origin):
- JP
Housing (Discrete wire)
1 mm Contact Pitch, Board to Cable, Board to FPC, Board to Micro-coaxial Cable Connectors
Beige insulator
With contact indicator
With contact indicator
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
1.0 mm Wire to Board - Hirose DF19
Related links
- Hirose 1mm Pitch 1 Row
- Hirose 1mm Pitch 1 Row
- Hirose 1mm Pitch 1 Row
- Hirose 1mm Pitch 2 Row
- Hirose DF19 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF19 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose 2mm Pitch 2 Row
- Molex 1mm Pitch 2 Row Horizontal
