Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 689-5778
- Mfr. Part No.:
- DF14-8S-1.25C
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 689-5778
- Mfr. Part No.:
- DF14-8S-1.25C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF14 | |
For Use With | DF14 Series | |
Body Orientation | Straight | |
Length | 11.95mm | |
Width | 2.3mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF14 | ||
For Use With DF14 Series | ||
Body Orientation Straight | ||
Length 11.95mm | ||
Width 2.3mm | ||
Housing Material PA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Crimp Socket Housing
1.25mm pitch
Super low profile (Board mounting height: 2.5 mm)
Automatic Mounting
Four wall type without friction to doard by socket
Automatic Mounting
Four wall type without friction to doard by socket
1.25mm Wire to Board - Hirose DF14
A miniature wire-to-board interconnect system.