Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 30 Way, 1 Row
- RS Stock No.:
- 689-5772P
- Mfr. Part No.:
- DF14-30S-1.25C
- Brand:
- Hirose
Bulk discount available
Subtotal 500 units (supplied in a bag)*
£159.50
(exc. VAT)
£191.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
500 - 1450 | £0.319 |
1500 + | £0.258 |
*price indicative
- RS Stock No.:
- 689-5772P
- Mfr. Part No.:
- DF14-30S-1.25C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 30 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF14 | |
For Use With | DF14 Series | |
Body Orientation | Straight | |
Length | 39.45mm | |
Width | 2.3mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF14 | ||
For Use With DF14 Series | ||
Body Orientation Straight | ||
Length 39.45mm | ||
Width 2.3mm | ||
Housing Material PA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket
Correspond to automatic mounting
Four wall type without friction to board by socket
1.25mm Super Low profile Crimping Connector - Hirose DF14