Hirose, DF20 Female Connector Housing, 1mm Pitch, 10 Way, 2 Row

Discontinued
Packaging Options:
RS Stock No.:
685-0696
Mfr. Part No.:
DF20A-10DS-1C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

10

Number of Rows

2

Pitch

1mm

Gender

Female

Series

DF20

For Use With

DF20 Series

Body Orientation

Straight

Length

7.2mm

Width

5mm

Housing Material

Polyamide

COO (Country of Origin):
JP

Double Row Socket


Features and Benefits


• Contact pitch 1 mm
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0


1.0mm Double-Row Connector - Hirose DF20


Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion