Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 670-7016
- Mfr. Part No.:
- 51006-0500
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 670-7016
- Mfr. Part No.:
- 51006-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| For Use With | Wire-to-Wire Plug | |
| Body Orientation | Straight | |
| Length | 14mm | |
| Width | 2.7mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Wire Plug | ||
Body Orientation Straight | ||
Length 14mm | ||
Width 2.7mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Recepticale Housings, 51005 Series
Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.
Molex 51005 Series (0.079in./2.00mm)
