Molex Female Connector Housing, 4.8mm Pitch, 4 Way, 1 Row

Discontinued
Packaging Options:
RS Stock No.:
670-6975P
Mfr. Part No.:
15-31-1042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

4.8mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Wire-to-Wire Receptacle

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
JP

Plug and Socket Housings, 5025 Series


Plug housings use 5006 Series terminals stock number 720-6637 .,Socket housings use 5005 Series terminals stock number 720-6628 .


Molex 4.80mm (.189") Pitch Wire-to-Wire Range