Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
670-4919
Mfr. Part No.:
90160-0150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

50

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-Grid III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

68.27mm

Housing Material

PPO

Socket Housings, 90160 Series


Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.


2.54mm Molex C-Grid III Range