Molex, Mini-Fit Jr. Male PCB Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 670-4635
- Mfr. Part No.:
- 50-36-1736
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.723
(exc. VAT)
£0.868
(inc. VAT)
- RS Stock No.:
- 670-4635
- Mfr. Part No.:
- 50-36-1736
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Mini-Fit Jr. | |
| For Use With | Mini-Fit Jr. Plug | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Mini-Fit Jr. | ||
For Use With Mini-Fit Jr. Plug | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Related links
- Molex 4.2mm Pitch 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 4.2 mm Pitch 2 Row Straight
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 4.2 mm Pitch 2 Row Straight

