Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 670-1649
- Mfr. Part No.:
- 22-01-2165
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 670-1649
- Mfr. Part No.:
- 22-01-2165
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 254 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 41.1mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 254 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 41.1mm | ||
Housing Material Nylon | ||
Molex KK254, Connector Housings - 6471 Series
Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a PCB. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Single Row, wire to board and board to board housings
• Cost effective and versatile solution for protecting a connector
• 2 - 15 way versions
• 2.54 mm pitch
• Straight friction locks prevent accidental disconnection
• Ramp and polarizing ribs
• Accepts KK 0850 and 4809 Series crimp terminals
• Cost effective and versatile solution for protecting a connector
• 2 - 15 way versions
• 2.54 mm pitch
• Straight friction locks prevent accidental disconnection
• Ramp and polarizing ribs
• Accepts KK 0850 and 4809 Series crimp terminals
Approvals
UL (E29179) and CSA (LR 19980)
