Hirose, DF3 Female Connector Housing, 2mm Pitch, 9 Way, 1 Row

Image representative of range

Discontinued
RS Stock No.:
605-7024
Mfr. Part No.:
DF3-9S-2C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

9

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

20mm

Width

4.6mm

Housing Material

PA

RoHS Status: Not Applicable

COO (Country of Origin):
JP