JAE, IL-G Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 490-6924
- Mfr. Part No.:
- IL-G-12S-S3C2-SA
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 490-6924
- Mfr. Part No.:
- IL-G-12S-S3C2-SA
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | IL-G | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 30.5mm | |
| Width | 6mm | |
| Housing Material | Nylon | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series IL-G | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 30.5mm | ||
Width 6mm | ||
Housing Material Nylon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
JAE IL-G Series 2.5 mm Wire to Board Crimp Socket Housings
IL-G series 2.5 mm wire to board crimp socket housings with a low profile design, having a height of just 10 mm when mated. These crimp housings feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. Crimp contacts for these IL-G series 2.5 mm crimp socket housings must be ordered separately, see stock number 490-6463 typically. These crimp connector housings mate with the IL-G Series 2.5 mm PCB headers
Features and Benefits
Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Polarization key to prevent mismating
Friction lock for secure mating connection

