- RS Stock No.:
- 319-1042P
- Mfr. Part No.:
- 51021-1200
- Brand:
- Molex
3455 In stock - FREE next working day delivery available
Price Each (Supplied in a Bag)
£0.256
(exc. VAT)
£0.307
(inc. VAT)
Units | Per unit |
---|---|
125 - 495 | £0.256 |
500 - 2495 | £0.246 |
2500 - 4995 | £0.202 |
5000 + | £0.194 |
- RS Stock No.:
- 319-1042P
- Mfr. Part No.:
- 51021-1200
- Brand:
- Molex
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
Molex Female Connector Housing, 1.25mm Pitch, 12 Way - PicoBlade Series - 51021-1200
Looking for a crimp housing you can mount onto your PCB to establish links with other PCBs or cables through signal, wire-to-wire or wire-to-board connections? This 12-way female connector housing from Molex features a 1.25mm pitch and houses contacts for the transfer of both power and data signals. The polybutylene terephthalate receptacle is highly resistant to chemical damage and heat, making this a robust and durable choice. Polarised mating prevents the accidental mismatching of contacts that can lead to short circuits and damage to equipment.
• Wide operating temperature range from -40°C to +85°C for use in harsh ambient conditions
• Lock to mating part for secure and reliable connections and effective performance
• Thermal resistance helps with safety as part won't ignite or spread fires
• Lock to mating part for secure and reliable connections and effective performance
• Thermal resistance helps with safety as part won't ignite or spread fires
Applications
• Industrial control and processing applications
• Automotive industry
• Medical imaging equipment
• Automotive industry
• Medical imaging equipment
Will this connector housing add weight to my PCB?
This is a compact product with a length of 16.75mm and a width of 3.2mm, with a light weight of only 0.1g. So, you don't have to worry about any added strain on your PCB.
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 16.75mm |
Width | 3.2mm |
Housing Material | Polyester |
- RS Stock No.:
- 319-1042P
- Mfr. Part No.:
- 51021-1200
- Brand:
- Molex
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
Molex Female Connector Housing, 1.25mm Pitch, 12 Way - PicoBlade Series - 51021-1200
Looking for a crimp housing you can mount onto your PCB to establish links with other PCBs or cables through signal, wire-to-wire or wire-to-board connections? This 12-way female connector housing from Molex features a 1.25mm pitch and houses contacts for the transfer of both power and data signals. The polybutylene terephthalate receptacle is highly resistant to chemical damage and heat, making this a robust and durable choice. Polarised mating prevents the accidental mismatching of contacts that can lead to short circuits and damage to equipment.
• Wide operating temperature range from -40°C to +85°C for use in harsh ambient conditions
• Lock to mating part for secure and reliable connections and effective performance
• Thermal resistance helps with safety as part won't ignite or spread fires
• Lock to mating part for secure and reliable connections and effective performance
• Thermal resistance helps with safety as part won't ignite or spread fires
Applications
• Industrial control and processing applications
• Automotive industry
• Medical imaging equipment
• Automotive industry
• Medical imaging equipment
Will this connector housing add weight to my PCB?
This is a compact product with a length of 16.75mm and a width of 3.2mm, with a light weight of only 0.1g. So, you don't have to worry about any added strain on your PCB.
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 16.75mm |
Width | 3.2mm |
Housing Material | Polyester |