Phoenix Contact, DFK-MSTB Male Plug, 5.08mm Pitch, 10 Way, 1 Row Side Entry
- RS Stock No.:
- 240-1081
- Mfr. Part No.:
- 1096144
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£466.00
(exc. VAT)
£559.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £9.32 | £466.00 |
*price indicative
- RS Stock No.:
- 240-1081
- Mfr. Part No.:
- 1096144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Male | |
| Series | DFK-MSTB | |
| Body Orientation | Side Entry | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Male | ||
Series DFK-MSTB | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- CN
The Phoenix Contact feed-through plug connector has a nominal cross section of 2.5 mm²,nominal current of 12 A and rated voltage 320 V. The cable connection on the inside of the device enables flexible positioning of the panel feed-through. It can be combined with the MSTB 2.5 range.
Housing colour green
Insulating material PA
Contact material Cu alloy
Type of locking snap-in locking
Type of contact male connector
Number of positions 10
Insulating material PA
Contact material Cu alloy
Type of locking snap-in locking
Type of contact male connector
Number of positions 10
Related links
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
- Phoenix Contact 5.08mm Pitch 1 Row Side Entry
