Molex, Micro One Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 209-8301
- Mfr. Part No.:
- 205979-2031
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8301
- Mfr. Part No.:
- 205979-2031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | Micro One | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series Micro One | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex receptacle housing or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
7AWG wire size or circuits
Single rows
Single rows
