Molex, 213815 Plug Crimp Connector Housing, 5.7mm Pitch, 7 Way, 1 Row Right Angle
- RS Stock No.:
- 206-9684
- Mfr. Part No.:
- 213815-0107
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-9684
- Mfr. Part No.:
- 213815-0107
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 5.7mm | |
Gender | Plug | |
Series | 213815 | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 5.7mm | ||
Gender Plug | ||
Series 213815 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex 213815-0107 is a power-dense design with high-current terminals, tight pitch and row spacing. It provides fully isolated terminals, positive lock housings and polarized receptacles. It has 5.70mm pitch and a voltage/current rating of 600V/23.0A and a 6mO contact resistance with seven contacts.
Pitch 57 mm
Number of Rows 1 Row
Mounting Style Cable Mount, Free Hanging
Termination Style Crimp
Mounting Angle Straight
Number of Rows 1 Row
Mounting Style Cable Mount, Free Hanging
Termination Style Crimp
Mounting Angle Straight