- RS Stock No.:
- 200-5662
- Mfr. Part No.:
- 200456-1212
- Brand:
- Molex
870 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.838
(exc. VAT)
£1.006
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 10 | £0.838 | £4.19 |
15 - 25 | £0.694 | £3.47 |
30 - 45 | £0.666 | £3.33 |
50 - 95 | £0.634 | £3.17 |
100 + | £0.576 | £2.88 |
*price indicative |
- RS Stock No.:
- 200-5662
- Mfr. Part No.:
- 200456-1212
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.
RoHS Compliant
Tangless
Tangless
Note
Requires the Molex Terminal Position Assurance (TPA) Retainer for the Mega-Fit Tangless TPA-Capable Receptacle Housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5.7mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | 200456 |
Body Orientation | Straight |