Molex, 150201 Connector Housing, 2 Way
- RS Stock No.:
- 196-8661
- Mfr. Part No.:
- 150201-0012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8661
- Mfr. Part No.:
- 150201-0012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Series | 150201 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Series 150201 | ||
- COO (Country of Origin):
- IN
The Molex Ditto 1 x 2 crimp housing is hermaphrodite with positive lock. It supports 2 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Pitch Size: 3.00mm
Pitch Size: 3.00mm