Molex, CP-6.5 Female Connector Housing, 6.5mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 190-9025
- Mfr. Part No.:
- 151207-2411
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-9025
- Mfr. Part No.:
- 151207-2411
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 6.5mm | |
Gender | Female | |
Series | CP-6.5 | |
For Use With | 50597 CP-6.5 Female Terminal, 50598 CP-6.5 Female Terminal, 511430205 TPA Retainer | |
Length | 12.84mm | |
Width | 21.95mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 6.5mm | ||
Gender Female | ||
Series CP-6.5 | ||
For Use With 50597 CP-6.5 Female Terminal, 50598 CP-6.5 Female Terminal, 511430205 TPA Retainer | ||
Length 12.84mm | ||
Width 21.95mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- IN
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
Glow wire capable
Raised housing block on the adjacent sides
Prevents snagging of wires under the latch during harness manufacturing and storage
Positive lock
Delivers an audible mating click, latch protection, and secure terminal and mating retention
Polarization keys on housing ribs
Prevent mis-mating, which can cause electrical shorting
260°C wave or reflow soldering capable headers
Delivers high-temperature assembly processing
Applications
Consumer / Home Appliances
Refrigerators
Washing machines
Water heaters
Air-conditioners
Industrial / Industrial Automation
Industrial controls
HVAC
Copiers
Vending machines
Security systems
Vending Machines Copier Machines Home Appliances Water Heaters
Air Conditioning System
Raised housing block on the adjacent sides
Prevents snagging of wires under the latch during harness manufacturing and storage
Positive lock
Delivers an audible mating click, latch protection, and secure terminal and mating retention
Polarization keys on housing ribs
Prevent mis-mating, which can cause electrical shorting
260°C wave or reflow soldering capable headers
Delivers high-temperature assembly processing
Applications
Consumer / Home Appliances
Refrigerators
Washing machines
Water heaters
Air-conditioners
Industrial / Industrial Automation
Industrial controls
HVAC
Copiers
Vending machines
Security systems
Vending Machines Copier Machines Home Appliances Water Heaters
Air Conditioning System
CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 4 Circuits, Natural