- RS Stock No.:
- 188-5698
- Mfr. Part No.:
- DF13-13S-1.25C
- Brand:
- Hirose
100 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 100)
£0.185
(exc. VAT)
£0.222
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £0.185 | £18.50 |
*price indicative |
- RS Stock No.:
- 188-5698
- Mfr. Part No.:
- DF13-13S-1.25C
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF13 |
For Use With | DF13 Miniature Crimping Connectors |
Length | 17.9mm |
Width | 4mm |
Housing Material | Polyamide |