Molex, Pico-Lock Female PCB Connector Housing, 1.5mm Pitch, 3 Way, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-0066
Mfr. Part No.:
504051-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

Pico-Lock

For Use With

504052 Pico-Lock Crimp Terminal

Length

8.45mm

Width

6.4mm

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Black