Molex, L1NK 396 Female PCB Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 188-0029
- Mfr. Part No.:
- 207458-0002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£7.20
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 500 unit(s) shipping from 16 February 2026
- Plus 800 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.144 | £7.20 |
| 250 - 450 | £0.135 | £6.75 |
| 500 - 950 | £0.131 | £6.55 |
| 1000 + | £0.128 | £6.40 |
*price indicative
- RS Stock No.:
- 188-0029
- Mfr. Part No.:
- 207458-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | L1NK 396 | |
| For Use With | 207478 L1NK 396 Headers, 207479 L1NK 396 Headers | |
| Length | 10.29mm | |
| Width | 15.9mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series L1NK 396 | ||
For Use With 207478 L1NK 396 Headers, 207479 L1NK 396 Headers | ||
Length 10.29mm | ||
Width 15.9mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
L1NK 396 Receptacle Housing, Single Row, 2 Circuits, Black
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
