Hirose, DF11 Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 187-3870
- Mfr. Part No.:
- DF11-4DS-2R26(53)
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-3870
- Mfr. Part No.:
- DF11-4DS-2R26(53)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF11 | |
For Use With | DF11 Series Connectors | |
Length | 6mm | |
Width | 6.5mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF11 | ||
For Use With DF11 Series Connectors | ||
Length 6mm | ||
Width 6.5mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- MY
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.