Amphenol Communications Solutions, Quickie Female Connector Housing, 2.54mm Pitch, 64 Way, 2 Row Vertical

Discontinued
RS Stock No.:
182-2271
Mfr. Part No.:
71918-264LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

64

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Through Hole

Series

Quickie

For Use With

Connectors

Body Orientation

Vertical

Length

181.86mm

Width

8.6mm

Housing Material

Glass Filled Thermoplastic

COO (Country of Origin):
FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 64 Positions, 2.54 mm (0.100in) Pitch