Amphenol Communications Solutions, Minitek Pwr Male Connector Housing, 2mm Pitch, 24 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-2195
Mfr. Part No.:
90311-024LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

24

Number of Rows

2

Pitch

2mm

Gender

Male

Series

Minitek Pwr

For Use With

Connectors

Length

24.4mm

Width

4.7mm

Housing Material

Polyamide

COO (Country of Origin):
FR
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 24 Position