Amphenol Communications Solutions, Minitek Pwr Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 181-9797
- Mfr. Part No.:
- 10146580-080BLF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9797
- Mfr. Part No.:
- 10146580-080BLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Minitek Pwr | |
| For Use With | Connectors | |
| Length | 12.7mm | |
| Width | 10.04mm | |
| Housing Material | PA4T | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Minitek Pwr | ||
For Use With Connectors | ||
Length 12.7mm | ||
Width 10.04mm | ||
Housing Material PA4T | ||
- COO (Country of Origin):
- CN
2.5 mm small pitch design for wire-to-board application
69% PCB space savings with high power
High current rating up to 6.5A per contact
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Solution for vertical through hole, right angle through hole, right angle SMT (both dual and single row)
High current alloy material used for contact
Small pitch for wire-to-board application
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Post-plated terminal
option
Halogen-free resin material
Rated up to 6.5A per contact
69% PCB space savings
Prevents terminals from potential damage during operation
Ensures secure mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in the housing
Prevents environmental corrosion such as salt spray and gas corrosion
69% PCB space savings with high power
High current rating up to 6.5A per contact
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Solution for vertical through hole, right angle through hole, right angle SMT (both dual and single row)
High current alloy material used for contact
Small pitch for wire-to-board application
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Post-plated terminal
option
Halogen-free resin material
Rated up to 6.5A per contact
69% PCB space savings
Prevents terminals from potential damage during operation
Ensures secure mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in the housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 2.5, Wire To Board, Dual Row Receptacle HSG, 8 Positions, Glow Wire Compatible, Halogen Free, Black.
Related links
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol Communications Solutions 4.2mm Pitch 2 Row
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol Communications Solutions 2mm Pitch 2 Row
- Amphenol Communications Solutions 4.2mm Pitch 2 Row
- Amphenol Communications Solutions 2mm Pitch 1 Row
- Amphenol Communications Solutions, Minitek Pwr Male Connector Housing
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2.5mm Pitch, 2 Row(s)
