Amphenol Communications Solutions, Minitek Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-9780
Mfr. Part No.:
10146580-060BLF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

6

Number of Rows

2

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Minitek

For Use With

Connectors

Length

10.2mm

Width

10.04mm

Housing Material

PA4T

COO (Country of Origin):
CN
2.5 mm small pitch design for wire-to-board application
69% PCB space savings with high power
High current rating up to 6.5A per contact
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Solution for vertical through hole, right angle through hole, right angle SMT (both dual and single row)
High current alloy material used for contact
Small pitch for wire-to-board application
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Post-plated terminal
option
Halogen-free resin material
Rated up to 6.5A per contact
69% PCB space savings
Prevents terminals from potential damage during operation
Ensures secure mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in the housing
Prevents environmental corrosion such as salt spray and gas corrosion

Minitek® Pwr 2.5, Wire To Board, Dual Row Receptacle HSG, 6 Positions, Glow Wire Compatible, Halogen Free, Black