Amphenol Communications Solutions, Minitek Pwr Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 181-9723
- Mfr. Part No.:
- 10127717-04LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 pack of 20 units)*
£3.36
(exc. VAT)
£4.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.168 | £3.36 |
*price indicative
- RS Stock No.:
- 181-9723
- Mfr. Part No.:
- 10127717-04LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Minitek Pwr | |
| For Use With | Wire to Board Connectors | |
| Length | 6.9mm | |
| Width | 8.1mm | |
| Housing Material | Nylon | |
Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Minitek Pwr | ||
For Use With Wire to Board Connectors | ||
Length 6.9mm | ||
Width 8.1mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, Plug Housing, Dual row, 2 positions Glow Wire Compatible
