Amphenol Communications Solutions, Minitek Pwr Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 181-9713
- Mfr. Part No.:
- 10142707-10LF
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-9713
- Mfr. Part No.:
- 10142707-10LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Minitek Pwr | |
| For Use With | Connectors | |
| Length | 29.15mm | |
| Width | 14.26mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Minitek Pwr | ||
For Use With Connectors | ||
Length 29.15mm | ||
Width 14.26mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 5.70 mm Receptacle Housing, 10 Positions, Glow Wire Compatible, Halogen Free
