Amphenol Communications Solutions, Minitek Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 181-9701
- Mfr. Part No.:
- 10127815-08LF
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-9701
- Mfr. Part No.:
- 10127815-08LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Minitek | |
| For Use With | Wire to Board Connectors | |
| Length | 18mm | |
| Width | 11.7mm | |
| Housing Material | Nylon | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Minitek | ||
For Use With Wire to Board Connectors | ||
Length 18mm | ||
Width 11.7mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Minitek® Pwr4.2, Wire to Board Connector Receptacle Housing, Dual row, 8 positions, Glow Wire Compatible
