Amphenol Communications Solutions, Minitek Pwr Male Connector Housing, 5.7mm Pitch, 2 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-9666
Mfr. Part No.:
10142707-02LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

2

Number of Rows

2

Pitch

5.7mm

Gender

Male

Mounting Type

Cable Mount

Series

Minitek Pwr

For Use With

Connectors

Length

8.35mm

Width

14.26mm

Housing Material

Polyamide

COO (Country of Origin):
CN
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion

Minitek® Pwr 5.70 mm Receptacle Housing, 2 Positions, Glow Wire Compatible, Halogen Free