Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6986
- Mfr. Part No.:
- 201647-2020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pitch | 1.5mm | |
Mounting Type | Cable Mount | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Pitch 1.5mm | ||
Mounting Type Cable Mount | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Natural