Molex Connector Housing, 4.2mm Pitch, 2 Row
- RS Stock No.:
- 181-6962
- Mfr. Part No.:
- 172767-0024
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6962
- Mfr. Part No.:
- 172767-0024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, Low-Halogen, 24 Circuits, Panel Mount