Molex Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 181-3065
- Mfr. Part No.:
- 5025781000
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3065
- Mfr. Part No.:
- 5025781000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
For Use With | 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG | |
Length | 19.3mm | |
Width | 8.6mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG | ||
Length 19.3mm | ||
Width 8.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 10 Circuits, Beige