Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row

Discontinued
RS Stock No.:
176-7281
Mfr. Part No.:
DF1B-20DEP-2.5RC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Number of Rows

2

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

DF1B

For Use With

DF1B Series Connectors

Body Orientation

Straight

Length

29.7mm

Width

18.5mm

Housing Material

Polyamide

COO (Country of Origin):
JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.