Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 26 Way, 2 Row
- RS Stock No.:
- 176-7233
- Mfr. Part No.:
- DF1B-26DEP-2.5RC
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 176-7233
- Mfr. Part No.:
- DF1B-26DEP-2.5RC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | DF1B | |
| For Use With | DF1B Series Connectors | |
| Body Orientation | Straight | |
| Length | 37.2mm | |
| Width | 18.5mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF1B | ||
For Use With DF1B Series Connectors | ||
Body Orientation Straight | ||
Length 37.2mm | ||
Width 18.5mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
