Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 176-7204
- Mfr. Part No.:
- DF1B-3EP-2.5RC
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-7204
- Mfr. Part No.:
- DF1B-3EP-2.5RC
- Brand:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF1B | |
For Use With | DF1B Series Connectors | |
Body Orientation | Straight | |
Length | 11.4mm | |
Width | 18.5mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF1B | ||
For Use With DF1B Series Connectors | ||
Body Orientation Straight | ||
Length 11.4mm | ||
Width 18.5mm | ||
Housing Material Polyamide | ||